Bosch 2608608Y06 Sandpaper Sheet 80-Grit 115mm 5-Pack High Material Removal

MPN
2608608Y06
Brand
Bosch
EAN-13
3165140805896
Order Code
01-8999
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch provides the 2608608Y06 sandpaper sheet, featuring a grit size of 80 and a diameter of 115 mm. Designed for grinding applications, this pack includes five sheets suitable for a range of surface finishing tasks. Ideal for use with grinder accessories, these sheets are perfect for smoothing surfaces and achieving precise results.
Type Sandpaper sheet
Grit Size 80
Diameter 115mm
Dim (Ø) 115mm

Reviews

Be the first to submit a review

Trustpilot