Bosch 2608608X97 C430 Sander Paper Grit 40/80/120/180 93x186mm 10 pieces

MPN
2608608X97
Brand
Bosch
EAN-13
3165140805803
Order Code
01-8994
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch manufactures Sander paper with grit sizes of 40, 80, 120, and 180, and dimensions of 93 mm x 186 mm. This grinding accessory is ideal for surface preparation and finishing tasks on wood and metal. Each pack contains 10 pieces suited for use with various sanding equipment.
Type Sander paper
Grit Size 40, 80, 120, 180
Length 186mm
Diameter 93mm
Dim (Ø x L) 93 mm x 186 mm

Reviews

Be the first to submit a review

Trustpilot