Bosch 2608608H69 C355 Sandpaper Sheet 1200 Grit 230x280mm For Fine Finish

MPN
2608608H69
Brand
Bosch
EAN-13
3165140685481
Order Code
01-8987
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Bosch C355 2608608H69 Sandpaper Sheet is designed for precise grinding tasks, featuring a fine grit size of 1200. Measuring 230 mm x 280 mm, this sheet is ideal for achieving smooth finishes in detailed woodworking and automotive projects. It comes as a single piece, making it a convenient addition to any grinding equipment collection.
Type Sandpaper sheet
Grit Size 1200
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot