Bosch 2608608H68 C355 Sandpaper Sheet Grit 600 230x280mm 1piece

MPN
2608608H68
Brand
Bosch
EAN-13
3165140685474
Order Code
01-8986
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Bosch C355 Sandpaper sheet 2608608H68 features a fine grit size of 600, measuring 230 mm by 280 mm. This durable sheet is ideal for precise smoothing and finishing tasks. Commonly used in woodworking and metalworking applications, it ensures a high-quality surface finish.
Type Sandpaper sheet
Grit Size 600
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot