Bosch 2608608H67 C355 Sandpaper 400 Grit 230x280mm 1 piece Precision Finish

MPN
2608608H67
Brand
Bosch
EAN-13
3165140685467
Order Code
01-8985
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Bosch C355 2608608H67 is a sandpaper sheet with a grit size of 400, sized 230 mm x 280 mm. It's ideal for fine grinding and finishing applications on various surfaces. This high-quality sheet is typically used in woodworking and metalworking for smooth surface preparation.
Type Sanding sheet
Grit Size P400
Width 230mm
Best uses Finishing work, Removing paint
Compatible with (details) Plastic, hard stone
Depth 280mm
Dim (W x H) 230 mm x 280 mm
Height 280mm
Product colour Black
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Stone

Reviews

Be the first to submit a review

Trustpilot