Bosch 2608608H66 C355 Sandpaper 230x280mm Grit 320 Perfect Finish

MPN
2608608H66
Brand
Bosch
EAN-13
3165140685450
Order Code
01-8984
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Bosch C355 sandpaper sheet, item number 2608608H66, features a grit size of 320 and measures 230 mm by 280 mm. Ideal for fine sanding, it serves as an effective accessory for precision grinding and polishing tasks. This product is typically used for smoothing surfaces in woodwork and delicate finishing projects.
Type Sandpaper sheet
Grit Size 320
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot