Bosch 2608608H65 C355 Sandpaper Sheet Grit 240 230x280mm For Precision Finish

MPN
2608608H65
Brand
Bosch
EAN-13
3165140685443
Order Code
01-8983
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Bosch offers the C355 Sandpaper Sheet 2608608H65, featuring a grit size of 240 for fine finishing tasks. Measuring 230 mm by 280 mm, this single-piece sheet is ideal for precision sanding in various grinding and finishing applications. It is a reliable addition to any grinder accessory collection for achieving smooth surfaces on wood or metalwork.
Type Sandpaper sheet
Grit Size 240
Width 230mm
Compatible with (details) Plastic, hard stone
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot