Bosch 2608608C13 Accessories J475 Sandpaper Sheet 240 Grit 230x280 mm

MPN
2608608C13
Brand
Bosch
EAN-13
3165140678469
Order Code
01-8979
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Bosch 2608608C13 Sandpaper sheet is a high-quality accessory for fine sanding tasks. It measures 230 mm by 280 mm with a grit size of 240, ideal for smooth finishing. This sandpaper is typically used for polishing wood, metal, or paint surfaces in various grinding applications.
Type Sanding sheet
Grit Size P240
Width 230mm
Best uses Deburring, Removing rust
Depth 230mm
Dim (W x H) 230 mm x 280 mm
Flexibility Yes
Height 280mm
Product colour Red
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot