Bosch 2608608C09 J475 Sandpaper Sheet Grit 120 230x280mm Metal Finish

MPN
2608608C09
Brand
Bosch
EAN-13
3165140678421
Order Code
01-8978
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Bosch 2608608C09 is a sandpaper sheet designed for grinding applications, with a grit size of 120. Measuring 230 mm by 280 mm, it is typically used to achieve a smooth finish on various surfaces. Ideal for use with grinder accessories, this product is suitable for both professional and DIY projects.
Type Sanding sheet
Grit Size P120
Width 230mm
Best uses Deburring, Removing rust
Depth 230mm
Dim (W x H) 230 mm x 280 mm
Flexibility Yes
Height 280mm
Product colour Red
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot