Bosch 2608608C07 Sandpaper Sheet 230X280mm Grit 80 1Pc

MPN
2608608C07
Brand
Bosch
EAN-13
3165140678407
Order Code
13-7574
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    P80 40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Bosch 2608608C07 is a sandpaper sheet designed for precision sanding applications. This Bosch Accessories product, identified by the part number 2616146, offers a grit size of 80, making it suitable for a variety of sanding tasks that require moderate material removal. The sandpaper measures 230 mm in width and 280 mm in height, making it compatible with most sanding blocks and pads. Engineered for durability, the J475 backing provides consistent performance and enhanced longevity. Commonly used in woodworking, metalworking, and automotive refinishing, this sandpaper is designed to produce smooth surfaces and prepare materials for finishing processes.
Type Sandpaper sheet
Grit Size P80
Width 230mm
Quantity 1
Best uses Deburring, Removing rust
Depth 230mm
Dimensions (W x H) 230 mm x 280 mm
Flexibility Yes
Height 280mm
Product colour Red
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot