Bosch 2608607338 X571 Flap Disc 125mm Durable Zirconia for Metal Use

MPN
2608607338
Brand
Bosch
EAN-13
3165140270762
Order Code
01-8964
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Bosch flap disc, model 2608607338, features a diameter of 125 mm and a bore diameter of 22.33 mm, making it suitable for grinding tasks on steel surfaces. This abrasive pad mount is engineered for efficiency, offering reliable material removal and surface finishing. Typical applications include metalworking and automotive repair, where precision in grinding and smoothing steel is essential.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 40
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot