Bosch 2608607328 X571 Flap Disc 125mm Metal Durable Zirconium Oxide

MPN
2608607328
Brand
Bosch
EAN-13
3165140270670
Order Code
01-8959
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Bosch offers the X571 flap disc, model 2608607328, with a diameter of 125 mm and a bore diameter of 22.33 mm. This abrasive pad mount is made for grinding and finishing tasks on steel materials. Ideal for metalworking applications, it provides efficient material removal and a smooth finish.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot