Bosch 2608607320 X571 Flap Disc 125x22.33mm Durable Metal Grinding

MPN
2608607320
Brand
Bosch
EAN-13
3165140270212
Order Code
01-8956
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Bosch 2608607320 X571 Flap Disc is designed for efficient grinding and finishing of steel surfaces. With a 125 mm diameter and a 22.33 mm bore diameter, this flap wheel is ideal for smoothing edges and removing material from metalwork projects. Its durable abrasive pad mount ensures long-lasting performance in industrial applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 120
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot