Bosch 2608606718 X551 Flap disc 125mm Steel Bore 22.33mm 1pc Flap Disks

MPN
2608606718
Brand
Bosch
EAN-13
3165140179836
Order Code
13-7569
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch 2608606718 is a high-performance flap disc engineered for demanding metalworking tasks. Designed with a 125mm diameter and a bore size of 22.33mm, this product variant, also known as Bosch Accessories 2608606718, is optimised for efficient grinding and finishing of metal surfaces. It features an advanced abrasive material that ensures extended durability and consistent performance, making it suitable for use with steel. Typical engineering applications include surface preparation, weld seam blending, and deburring processes in sectors such as automotive manufacturing, structural fabrication, and metalworking. The robust construction of this flap disc makes it an essential tool for professionals requiring precision and reliability in their grinding operations.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot