Bosch 2608606040 Sanding Belt Kit 60, 80, 100 Grit 457 x 75mm 3-pieces

MPN
2608606040
Brand
Bosch
EAN-13
3165140163767
Order Code
60-8435
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 6 despatched in 4 working days

The 457 x 75mm sanding belt sets from Bosch are supplied with a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt set
  • Grit size: 60, 80, 100
  • Length: 457mm
  • Width: 75mm
  • Manufacturer's part no.: 2608601066
Type Sanding belt
Grit Size 100
Width 75mm
Number In Pack 3
Product colour Red
Quantity per pack 3 pc(s)
Size 457 x 75mm

Reviews

Be the first to submit a review

Trustpilot