Bosch 2608605417 J410 Sandpaper Sheet Grit 240 230x280mm Durable Flexible

MPN
2608605417
Brand
Bosch
EAN-13
3165140162371
Order Code
01-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Bosch provides the 2608605417 sandpaper sheet, suitable for fine grinding tasks. With a grit size of 240 and dimensions of 230 mm by 280 mm, this sheet is ideal for detailed sanding work. It is typically used for preparing surfaces before painting or finishing in various DIY or professional applications.
Type Sandpaper sheet
Grit Size 240
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot