Bosch 2608605416 J410 Sandpaper Sheet 230x280mm Grit 180 Durable Metal Use

MPN
2608605416
Brand
Bosch
EAN-13
3165140162364
Order Code
01-8950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Bosch 2608605416 sandpaper sheet is designed for precision grinding tasks with a grit size of 180. Measuring 230 mm x 280 mm, this single sheet is suitable for use with various grinding equipment and grinder discs. Ideal for professional and DIY applications, it ensures a smooth finish on surfaces.
Type Sandpaper sheet
Grit Size 180
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot