Bosch 2608603658 X431 Flap Disc 125mm 22.33mm Bore Metal 1 piece Durable

MPN
2608603658
Brand
Bosch
EAN-13
3165140744096
Order Code
01-8936
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Bosch 2608603658 X431 flap disc is designed for abrasive tasks with a 125 mm diameter and a 22.33 mm bore diameter. Made for steel applications, it is suitable for grinding and finishing metal surfaces. This single-piece flap disc is perfect for professional and DIY use in metalworking and fabrication tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Centre type Flat centre
Grit 80
Material Suitability Steel
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot