Bosch 2608603254 Cutting Disc 115mm INOX Steel Safe for Angle Grinders

MPN
2608603254
Brand
Bosch
EAN-13
3165140668866
Order Code
01-8926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.11 £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bosch presents the 2608603254 cutting disc, designed for straight cutting tasks. This steel disc, with a diameter of 115 mm, is ideal for precise and efficient cutting applications on metal surfaces. It is suitable for both professional construction work and DIY metalworking projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Material Suitability Steel
Misc Attribute #####gerade
Rack size 483 mm (19")
Suitable for materials Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot