Bosch 2608603179 Cutting Disc 180mm For Stone Silicon Carbide EN 12413

MPN
2608603179
Brand
Bosch
EAN-13
3165140658638
Order Code
01-8921
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm 180mm 230mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.75
10+ £1.60
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Bosch presents the 2608603179, a straight cutting disc measuring 180 mm, offered as a single piece. Designed for precision and durability, it excels in applications such as cutting metal and other materials.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot