Bosch 2608603177 Cutting Disc 115mm For Stone Fits Angle Grinder

MPN
2608603177
Brand
Bosch
EAN-13
3165140658362
Order Code
01-8919
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm 180mm 230mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Bosch' 2608603177 cutting disc is a straight disc with a diameter of 115 mm. It is designed for precise and efficient cutting applications. Typically used for cutting metal and stone materials, it offers durability and high-performance features for various construction tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot