Bosch 2608603176 Cutting Disc 230mm Stone Work Silicon Carbide For Grinders

MPN
2608603176
Brand
Bosch
EAN-13
3165140658355
Order Code
01-8918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Bosch 2608603176 is a cutting disc designed for precise cutting tasks. It features an off-set design with a 230 mm diameter, suitable for use with compatible power tools. Typical applications include metalworking and construction projects where efficient material removal is required.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Misc Attribute #####gekröpft
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot