Bosch 2608603170 Cutting Disc 115mm Steel For INOX Meets EN 12413 Safety

MPN
2608603170
Brand
Bosch
EAN-13
3165140658294
Order Code
01-8912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bosch 2608603170 is a straight cutting disc measuring 115 mm in diameter, designed for precise cutting tasks. This steel cutting disc is ideal for applications involving metal cutting and shaping. Its durable construction ensures efficient performance for various professional tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot