Bosch 2608603169 WA60TBF Cutting Disc 115mm Steel/Stainless Inox Cuts

MPN
2608603169
Brand
Bosch
EAN-13
3165140658287
Order Code
01-8911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Bosch offers the WA 60 T BF 2608603169 cutting disc, a straight cutting tool with a diameter of 115 mm, designed for use on steel and stainless steel materials. Ideal for demanding cutting tasks, this durable disc ensures precision and efficiency. Primarily used in metalworking industries, this cutting disc is an essential tool for professionals requiring reliable cutting solutions.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Misc Attribute #####gerade
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot