Bosch 2608602388 Cutting Disc 115mm 3-in-1 Metal/Inox Angle Grinder

MPN
2608602388
Brand
Bosch
EAN-13
3165140505253
Order Code
01-8895
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Bosch offers the 2608602388 cutting disc, an off-set model measuring 115 mm, ideal for precise metal cutting applications. This durable accessory is designed for use with compatible angle grinders to efficiently cut through various metal materials. Bosch's precision engineering ensures reliable performance and longevity in professional and DIY settings.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Metal
Suitable for materials Stainless steel
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot