Bosch 2608602385 Rapido Cutting Disc 125 mm Metal Stone Plastic Use

MPN
2608602385
Brand
Bosch
EAN-13
3165140505215
Order Code
01-8894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.88
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Bosch ACS 60 V BF 2608602385 cutting disc is a straight cutting disc designed for precision cutting in various materials, including metal, stainless steel, non-ferrous metals, stone, marble, and plastic. This product features a 125 mm diameter and is suitable for robust and efficient material removal. Typical applications include automotive repair, plumbing, and construction where diverse material cutting is required.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Multicolour
Misc Attribute #####gerade
Rotational speed (max.) 12250 U/min
Suitable for materials Multi
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot