Bosch 2608602383 Rapido Cutting Disc 125mm Multi-Material Angle Grinder

MPN
2608602383
Brand
Bosch
EAN-13
3165140505192
Order Code
01-8892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Bosch' cutting disc 2608602383 is a straight cutting disc with a diameter of 125 mm. It is suitable for cutting steel efficiently and is sold individually. Commonly used in metalworking projects, it is designed for durability and precision.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Multicolour
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Multi
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot