Bosch 2608602218 Grinding Disc Semi-Flexible 125mm Vibration Control

MPN
2608602218
Brand
Bosch
EAN-13
3165140448833
Order Code
01-8891
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Bosch offers the 2608602218 grinding disc, designed for efficient material removal. This 125 mm straight grinding disc is suitable for use on steel. It is typically used in various metalworking and fabrication applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot