Bosch 2608601274 X431 Flap Disc 125mm Steel Wear-Resistant 1piece

MPN
2608601274
Brand
Bosch
EAN-13
3165140786713
Order Code
01-8865
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Bosch flap disc, model 2608601274, is designed for efficient material removal on steel surfaces. It features a 125 mm diameter and a 22.33 mm bore diameter, making it suitable for various grinding and finishing applications. This abrasive accessory is ideal for smoothing weld seams and surface preparation on metalwork projects.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 40
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot