Bosch 2608601270 X431 Flap Disc 115mm Bore 22.33mm Steel 1piece Good Finish

MPN
2608601270
Brand
Bosch
EAN-13
3165140786676
Order Code
01-8863
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.71
50+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch 2608601270 is a flap disc with a diameter of 115 mm and a bore diameter of 22.33 mm. This abrasive pad mount is suitable for steel applications, providing efficient grinding and finishing. Typical applications include metalworking tasks where precise surface preparation is needed.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Quantity 1
Grit 40
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot