Bosch 2608600711 Expert Inox Cutting Disc 230mm Steel Safe & Durable

MPN
2608600711
Brand
Bosch
EAN-13
3165140262859
Order Code
01-8861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.08
10+ £2.92
50+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch produces the 2608600711 cutting disc, a robust off-set type designed for efficient cutting of steel. This 230 mm diameter disc is ideal for applications requiring precision and durability in metalworking. It is typically used in construction and manufacturing settings for cutting steel components.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 32874

Reviews

Be the first to submit a review

Trustpilot