Bosch 2608600710 Expert Cutting Disc 180mm Steel for Angle Grinder

MPN
2608600710
Brand
Bosch
EAN-13
3165140262842
Order Code
01-8860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.39
50+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch manufactures the 2608600710 Cutting Disc, an offset type designed for precise cutting applications with a diameter of 180 mm. This durable steel disc is suitable for use in metalworking and construction projects, providing efficient and clean cuts. It is available as a single piece, making it ideal for small-scale projects or replacement needs.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot