Bosch 2608599037 X-LOCK Diamond Drill Bit Set 5 piece For Hard Ceramic

MPN
2608599037
Brand
Bosch
EAN-13
3165140933735
Order Code
01-8819
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £227.28 £226.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' 2608599037 Diamond dry drill bit set features five durable, high-quality drill attachments. These bits are designed for precision drilling in tough materials such as tile and stone. Ideal for professional and DIY applications, they provide a clean and efficient drilling experience.
Type Diamond dry drill bit set
Number of Pieces 5
Length 33mm
Product colour Silver
Quantity per pack 5 pc(s)
Suitable for materials Stone, Tile
Working Length 33mm

Reviews

Be the first to submit a review

Trustpilot