Bosch 2608597123 Carbide Hammer Drill SDS-PLUS-5 12 x 1000mm

MPN
2608597123
Brand
Bosch
EAN-13
3165140098519
Order Code
61-0752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £87.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

These Carbide Hammer Drill Bits from Bosch have SDS-PLUS-5 shanks.

SDS-plus-5 hammer drill bits 12 x 950 x 1005 mm, Pack of 1.


  • Type: Hammer drill bit
  • Drill hole diameter: 12mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Working length: 950mm
  • Total length: 1000mm
  • Manufacturer's part no.: 2608597123
Type Masonry Drill Bits
Diameter 12mm
Length 1000mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot