Bosch 2608595525 Wood Twist Drill Set Hex Shank 2 to 6mm 5-pcs

MPN
2608595525
Brand
Bosch
EAN-13
3165140395502
Order Code
60-5867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

These Wood Twist Drill Sets from Bosch have hexagonal shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 2/3/4/5/6mm
  • Material suitability: Wood
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Manufacturer's part no.: 2608595525
Type Wood twist drill bit set
Diameter Various
Length Various
Drill hole diameter 2/3/4/5/6mm
Material HSS
Pieces 5
Sizes 2 to 6mm

Reviews

Be the first to submit a review

Trustpilot