Bosch Wood Twist Drill Set Hex Shank

Bosch Brand: Bosch

These Wood Twist Drill Sets from Bosch have hexagonal shanks.

Description Image Product Buy Pricing (Ex VAT) Diameter Drill bit type Drill hole diameter Number of drill bits Package depth Package height Pieces Package Type Package width Sizes Product colour Proper use Shank shape Working Length Type Length Material
Bosch 2608595525 Wood Twist Drill Set Hex Shank 2 to 6mm 5-pcs
Bosch 2608595525 Wood Twist Drill Set Hex Shank 2 to 6mm 5-pcs
Standard range
Order code: 60-5867
MPN: 2608595525

Despatched same day - 1 in stockBack-order availability date - 29/10/2026
1+ £14.37
Price per unit Ex VAT
Various 2/3/4/5/6mm 5 2 to 6mm Wood twist drill bit set Various HSS
Bosch 2607019923 Wood Twist Drill Set Hex Shank 2 to 8mm 7-pcs
Bosch 2607019923 Wood Twist Drill Set Hex Shank 2 to 8mm 7-pcs
Extended range
Order code: 60-5352
MPN: 2607019923

Available to back orderBack order, lead time 4 weeks
1+ £21.56
Price per unit Ex VAT
8mm Brad point drill bit 7 pc(s) 23mm 156.5mm 7 Box 107mm 2 to 8mm Stainless steel Drill Hex shank 7.5cm Wood twist drill bit set Various HSS

Trustpilot