Bosch 2608595518 Wood Twist Drill Hex Shank 2 x 62mm

MPN
2608595518
Brand
Bosch
EAN-13
3165140395434
Order Code
61-0354
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/08/2026

These Wood Twist Drills from Bosch have hexagonal shanks.

Brad point drill bit, 1/4" hex shank 2 x 24 x 62 mm.


  • Type: Twist drill bit
  • Drill hole diameter: 2mm
  • Material (drill bit): HSS
  • Material suitability: Wood
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Working length: 24mm
  • Total length: 62mm
  • Manufacturer's part no.: 2608595518
Type Twist drill bit
Diameter 2mm
Length 62mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot