Bosch 2608594256 Accessories Hole Opener 8.70mm Robust Keyless System

MPN
2608594256
Brand
Bosch
EAN-13
3165140950251
Order Code
01-8798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.37 £16.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Bosch manufactures the 2608594256 Hole Opener Attachment, an 8.70 mm drill accessory designed for precision drilling applications. This high-quality attachment facilitates clean and accurate hole opening in various materials. It is suitable for both professional and DIY projects, ensuring reliable performance in a wide range of settings.
Type Hole opener attachment
Diameter 8.70mm
Drill bit diameter 7.15mm
Drill bit material Cobalt Alloy High-Speed Steel (HSS-Co)
Length 65mm
Proper use Drill, Rotary hammer
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot