Bosch 2608588165 Carbide Twist Drill Concrete Set Straight Shank 4 to 8mm 5-pcs

MPN
2608588165
Brand
Bosch
EAN-13
3165140690553
Order Code
60-3627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

These Carbide Twist Drill Sets from Bosch are suitable for drilling in stone, concrete and masonry.


  • Type: Concrete twist drill bit set
  • Drill hole diameter: 4/5/6/8mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2608588165
Type Drill bit set
Number of Pieces 5 pc(s)
ASIN B00CG4ZHUQ
Diameter 4mm
Drill hole diameter 4/5/6/8mm
Material Suitability Concrete, masonry, stone
Package depth 400mm
Package height 250mm
Package weight 70g
Package width 450mm
Proper use Drill

Reviews

Be the first to submit a review

Trustpilot