Bosch 2608587432 Step Drill HSS-TiN Triangle Shank Set 4-12/ 4-20/ 6-30mm 3-pcs

MPN
2608587432
Brand
Bosch
EAN-13
3165140630269
Order Code
60-5829
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These HSS-TiN Step Drill Sets from Bosch have triangular shanks.


  • Type: Step drill bit set
  • Drill hole diameter (range): 4 - 12 mm/ 4 - 20 mm/ 6 - 30mm
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ PVC
  • Shank diameter: 6 mm/ 8 mm/ 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Manufacturer's part no.: 2608587432
Type Step drill bit
Diameter Range 6, 8, 10mm
Carrying case Yes
Drill bit material Titanium-Aluminium-Nitride-Coated High-Speed Steel (HSS-TiAlN)
Drill bit set sizes 6,8,10mm
Drill bit type Countersink drill bit
Material Suitability Metal, PVC
Number of drill bits 3 pc(s)
Proper use Drill
Suitable for materials Aluminium, Metal, Non-ferrous metal, Plastic

Reviews

Be the first to submit a review

Trustpilot