Bosch 2608584841 Hole Saw HSS-BiM 177mm Vario-tooth for Standard Arbors

MPN
2608584841
Brand
Bosch
EAN-13
3165140413336
Order Code
60-5769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.01 £30.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/08/2026

Bosch HSS bi-metal holesaw for standard adaptors, 177mm, 6 31/32in. Arbors are supplied separately.


  • Drill hole diameter: 177mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel/Wood/PVC
  • Working length: 44mm
Type Single
Diameter 177
Material HSS
Arbor Included No
Drill hole diameter 177mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 99.8g

Reviews

Be the first to submit a review

Trustpilot