Bosch 2608584670 Progressor Holesaw Set 9pc

MPN
2608584670
Brand
Bosch
EAN-13
3165140279901
Order Code
86-2522
Country of Origin
USA

Discontinued


A 9-piece set of hole saws with Bosch's innovative Power Change adaptor system.


  • Very quick saw change time
  • No awkward screws to hold saw on to the adaptor
  • Only one adaptor for all sizes
  • Laser welded construction
  • 8% cobalt coated HSS teeth
  • Progressive tooth spacing
  • Suitable for use on steel, cast iron, stainless steel, aluminium, bronze, copper, PVC, acrylic glass, and wood
  • Power change adaptor has 9.5mm hexagonal shank
  • HSS-G pilot drill with ¼in hexagonal shank and 135° point angle
  • Supplied as a 9-piece set
  • Bosch type 2-608-584-670
Type Set
Diameter 20 to 64mm
Number of Pieces 9

Trustpilot