Bosch 2608577018 Forstner Bit 38mm Hard/Soft Wood High Quality 1 piece

MPN
2608577018
Brand
Bosch
EAN-13
3165140858083
Order Code
01-8675
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.37 £16.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Bosch Forstner bit, model 2608577018, is expertly designed for precise drilling in wood. This 38 mm bit is ideal for creating clean and accurate hinge and dowel holes. It's widely used in cabinetry and furniture making for its ability to produce flat-bottomed holes.
Type Forstner bit
Diameter 38mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 3.8cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 1cm
Shank Ø 10mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot