Bosch 2608577014 Forstner Drill Bit 32mm 90mm Length Toothed Edge

MPN
2608577014
Brand
Bosch
EAN-13
3165140858045
Order Code
01-8673
Country of Origin
Austria

Discontinued


The Bosch Forstner bit, model 2608577014, is a 32 mm drill bit designed for clean and precise holes, essential for woodworking tasks like drilling hinge holes. Manufactured by Bosch, this high-quality bit is ideal for flat-bottomed holes, ensuring minimal breakout in the wood. Its efficient cutting design makes it suitable for both hobbyists and professional craftsmen.
Type Forstner bit
Diameter 32mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 3.2cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 1cm
Shank Ø 10mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot