Bosch 2608577001 Forstner Bit 12mm Precision Cutting Hard/Soft Wood

MPN
2608577001
Brand
Bosch
EAN-13
3165140857918
Order Code
01-8662
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Bosch' Forstner bit, model number 2608577001, is a precise 12 mm drill bit ideal for woodworking. The design allows for clean and accurate hinge hole drilling in various types of wood. It is commonly used for crafting neat and smooth flat-bottomed holes.
Type Forstner bit
Diameter 12mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 1.2cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot