Bosch 2608522130 12-Piece Extra Hard Screwdriver Bit Set

MPN
2608522130
Brand
Bosch
EAN-13
3165140704298
Order Code
60-9782
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This 12-piece set from Bosch includes a range of extra hard slotted, Phillips, Pozidriv and Torx screwdriver bits plus bit holder.


  • Drive 6.3mm (1/4")
  • Bit length 25mm
  • Manufacturer's part 2608522130

Set includes the following bits: Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Torx T15, T20, T25; slotted 0.8 x 5.5mm.

Type Bit set
Blade Type Various
Drive Type 1/4" Hex
Material Various
Number of Pieces 12

Reviews

Be the first to submit a review

Trustpilot