Bosch 2608522129 12-Piece Extra Hard Screwdriver Bit Set

MPN
2608522129
Brand
Bosch
EAN-13
3165140704281
Order Code
60-9781
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 12-piece set from Bosch includes a range of extra hard Phillips, Pozidriv and Torx screwdriver bits plus bit holder.


  • Drive 6.3mm (1/4")
  • Bit length 25mm
  • Manufacturer's part 2608522129

Set includes the following bits: Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Torx T10, T15, T20, T25, T30.
Type Bit set
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Length 22mm
Material Various
Number of Bits 11 pc(s)
Number of Pieces 12
Screwdrivers/bits sizes PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30

Reviews

Be the first to submit a review

Trustpilot