Bosch 2608030053 Machine Vice MS 65/ 65 x 65mm

MPN
2608030053
Brand
Bosch
EAN-13
3165140092401
Order Code
60-5439
Country of Origin
Germany
View Full Product Range (2)

Discontinued


These Machine Vices from Bosch are available in clamping widths from 65 to 100mm.


  • Type: Machine vice
  • Jaw dimensions: 65 x 65mm
  • Manufacturer's part no.: 2608030053
Type Machine vice
Jaw Width 65mm
Clamp opening 6.5cm
Jaw Opening 65mm
Swivel base No

Trustpilot