Bosch 2608003033 Bit set Durable versatile socket wrench set for precision tasks

MPN
2608003033
Brand
Bosch
EAN-13
6949509246691
Order Code
13-7561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £29.52
10+ £28.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Bosch 2608003033 is a socket wrench bit set specifically designed for precision tasks, offering durability and versatility for engineering applications. Also known under the alternate description 3330134 - Bosch Accessories 2608003033, this set is engineered to meet rigorous demands, featuring high-quality materials that ensure long-lasting performance in technical environments. It is ideally suited for tasks requiring meticulous attention to detail, such as assembly or maintenance of mechanical systems, precision instrumentation, and fine mechanical work in both industrial and workshop settings. The set's robust design and precision-engineered fit make it an essential tool for professionals who require reliability and accuracy.
Type Bit set
Content 1
Drive Size 1/2
Length 86mm
Number of socket heads 3 head(s)
Product colour Black, Green
Product Type Bit set
Socket size type Metric
Socket sizes (metric) 17,19,21mm

Reviews

Be the first to submit a review

Trustpilot