Bosch 2608001165 Crimp inset Spade terminals for 120mm² wires

MPN
2608001165
Brand
Bosch
EAN-13
4059952725888
Order Code
13-7557
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £126.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 08/10/2026

Bosch 2608001165 is a specialised component within their Crimp Kits range, featuring spade terminals designed for crimp inset applications. These spade terminals efficiently accommodate cables with a cross-sectional area ranging up to 120 mm², ensuring a secure and reliable electrical connection. The product is engineered for use in various industrial and commercial environments, providing robust solutions for automotive wiring, electrical panel assemblies, and large-scale power distribution systems. Constructed to meet high industry standards, this component offers durability and consistent performance, essential for critical connections within complex electrical infrastructures.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 120 up to 120mm²
Crimp area (max.) 120mm²
Crimp area (min.) 120mm²
Cross Section 120-120mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot